KUSBX-SMT4-ASFS1N-BTR

Kycon
806-KUSBXSMT4ASFS1NB
KUSBX-SMT4-ASFS1N-BTR

Mfr.:

Description:
USB Connectors SMT USB A-TYPE Recep BLK GOLD FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
11.700
Expected 7/23/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,483 € 4,83 €
0,432 € 10,80 €
0,411 € 41,10 €
Full Reel (Order in multiples of 300)
0,356 € 106,80 €
0,33 € 297,00 €
0,325 € 780,00 €
0,302 € 1.449,60 €
0,287 € 2.841,30 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
SMD/SMT
4 Contact
1 Port
1.5 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
Brand: Kycon
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 300
Subcategory: USB Connectors
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.