KUSBVXHT-BS1N-O-HRF

Kycon
806-KUSBVXHTBS1NHRF
KUSBVXHT-BS1N-O-HRF

Mfr.:

Description:
USB Connectors USB-Type B Vert T-H GF High Retention F

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type B Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
Straight
Kinked Pin
Tray
Brand: Kycon
Product Type: USB Connectors
Series: KUSBXHT
Factory Pack Quantity: 100
Subcategory: USB Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KUSBVXHT High Retention USB Connectors

Kycon KUSBVXHT High Retention USB Connectors allow 50% more retention force than the standard USB devices preventing accidental disconnect. The right-angle connectors feature an extraction force of 15N minimum and a high-temperature UL 94V-0 rated plastic (orange) insulator. Kycon KUSBVXHT USB Connectors are ideal for applications where connection reliability is critical or when the strain on the connection may be subject to higher than average force.