KUSBVX-AS1N9-BL15

Kycon
806-KUSBVX-AS1N9BL15
KUSBVX-AS1N9-BL15

Mfr.:

Description:
USB Connectors 9P USB 3.0 TYPE A VERT SCKT 15u" GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,11 € 21,10 €
1,88 € 47,00 €
1,79 € 179,00 €
1,65 € 495,00 €
1,59 € 795,00 €
1,51 € 1.510,00 €
1,42 € 3.550,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 3.2
Solder Pin
9 Contact
1 Port
1.8 A
30 V
Straight
Kinked Pin
Tray
Brand: Kycon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Vertical top entry universal serial bus
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Blue
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: KUSBVX
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30VAC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.