KUSBVLPX-AS1N-B

Kycon
806-KUSBVLPX-AS1N-B
KUSBVLPX-AS1N-B

Mfr.:

Description:
USB Connectors LOW PROFILE VERT MNT USB A TH CONT BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.948

Stock:
7.948 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,719 € 7,19 €
0,69 € 34,50 €
0,645 € 64,50 €
0,587 € 146,75 €
0,528 € 264,00 €
0,487 € 487,00 €
0,456 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
Solder Pin
4 Contact
1 Port
3 A
30 VAC
Straight
Board Mount
Tray
Brand: Kycon
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: KUSBVLPX
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: USB Connectors
Unit Weight: 2,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KUSBVLPX Low Profile USB 2.0 Receptacles

Kycon KUSBVLPX Low Profile USB 2.0 Receptacles are vertical mount Type A receptacles with a 10mm height. The KUSBVLPX connectors offer a 30VAC rated voltage, 1A maximum contact current rating, and 30mΩ maximum contact resistance. These receptacles are ideal for applications with low clearances between the PCB and I/O mating plane and an ideal connector for designers of products with space concerns.