KUSBEX-ASFS2N-B-1

Kycon
806-KUSBEX-ASFS2N-B1
KUSBEX-ASFS2N-B-1

Mfr.:

Description:
USB Connectors USB STACK A-TYP RCPT E BLK INSUL RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,98 € 9,80 €
0,937 € 23,43 €
0,877 € 96,47 €
0,799 € 219,73 €
0,719 € 395,45 €
0,63 € 658,35 €
0,592 € 1.497,76 €
0,58 € 2.902,90 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
1 A
30 V
Right Angle
Mounting Peg
Tray
Brand: Kycon
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Product Type: USB Connectors
Factory Pack Quantity: 55
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99