KPJX-PM-4S

Kycon
806-KPJX-PM-4S
KPJX-PM-4S

Mfr.:

Description:
DC Power Connectors 4 PN PANEL MT POWER MINI DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
68
Expected 7/20/2026
14.170
Expected 8/27/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,69 € 16,90 €
1,51 € 37,75 €
1,38 € 138,00 €
1,30 € 260,00 €
1,26 € 756,00 €
1,22 € 1.220,00 €
1,14 € 2.964,00 €
1,11 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Receptacles
Panel
7.5 A
48 VDC
Right Angle
Bulk
Brand: Kycon
Connector Type: DC Power Jack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPJX
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
If UL recognition mark is required on packaging, the factory pack quantity must be purchased.

Please contact a Mouser Technical Sales Representative for further information.

5-0120-2

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KPPX / KPJX DC Power Connectors

Kycon KPPX / KPJX DC Power Connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These Kycon connectors are offered with mounting ears for secure panel attachment and a snap and lock feature that helps prevent accidental disconnects. KPPX / KPJX connectors use three or four pins to transmit power or one pin for signal transmission.