KMMX-BSMT35S-B30TR

Kycon
806-KMMXBSMT35SB30TR
KMMX-BSMT35S-B30TR

Mfr.:

Description:
USB Connectors MICRO USB TYPE B SMT SHIELDED W/LONG TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.933

Stock:
2.933 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
1,02 € 10,20 €
0,98 € 24,50 €
0,912 € 91,20 €
0,83 € 207,50 €
0,765 € 382,50 €
0,684 € 684,00 €
Full Reel (Order in multiples of 2100)
0,641 € 1.346,10 €
0,611 € 2.566,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: USB Connectors
RoHS:  
Micro USB Type B Connectors
Receptacle (Female)
SMD/SMT
5 Contact
1 Port
1 A
30 V
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Kycon
Contact Material: Brass
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: KMMX
Shell Plating: Tin
Factory Pack Quantity: 2100
Subcategory: USB Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KMMX Micro USB 3.0

Kycon KMMX Series Micro USB 3.0 (also known as SuperSpeed USB) are more compact than the mini-USB. The stainless steel shell with nickel plating yields 10,000 insertion cycles, making it ideal for portable devices such as mobile phones, PDAs, and digital cameras. Kycon KMMX Series Micro USB 3.0 meets the USB-IF 3.0 specification and is available as SMT with through hole shield tabs or SMT. The contacts are 30µ" gold plated over nickel and gold flash plating on the solder tail.