KMDPLX-8S-130

Kycon
806-KMDPLX-8S-130
KMDPLX-8S-130

Mfr.:

Description:
Circular DIN Connectors QUICK LOCK CIRC PCB 5POS FML SHLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Quantities greater than 723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,73 € 27,30 €
2,58 € 64,50 €
2,40 € 240,00 €
2,10 € 525,00 €
2,03 € 1.015,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Circular DIN Connectors
RoHS:  
Connectors
Mini DIN
Shielded
800 mA
12 VDC
KMDPLX
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Circular DIN Connectors
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Unit Weight: 6,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99