KMDLAX-6P

Kycon
806-KMDLAX-6P
KMDLAX-6P

Mfr.:

Description:
Circular DIN Connectors 6P SNAP N LOCK PLUG ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
1.000
Expected 6/18/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,63 € 4,63 €
4,08 € 40,80 €
3,84 € 96,00 €
3,72 € 186,00 €
3,37 € 337,00 €
3,14 € 628,00 €
3,04 € 1.824,00 €
2,75 € 2.750,00 €
2,57 € 6.682,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
Mini DIN
6 Contact
Plug
Silver
Free Hanging
Solder
2 A
12 VDC
KMDLAX
Bulk
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Circular DIN Connectors
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Unit Weight: 6,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KMDRLX Snap and Lock Mini-DIN Receptacles

The Kycon KMDRLX Series Snap and Lock Mini-DIN Connectors are right angle, PCB mount Mini-DIN receptacles that reduce the footprint on the board for audio, video, computer, and digital equipment applications. The KMDRLX Series mates with standard and Snap and Lock Plugs and features visual and mechanical polarization for plug insertion. The Kycon KMDRLX Series Snap and Lock Mini DIN Connectors are fully shielded for EMI/RFI protection. Also available are Snap and Lock Plug Assemblies.