KMDGX-5S-BS

Kycon
806-KMDGX-5S-BS
KMDGX-5S-BS

Mfr.:

Description:
Circular DIN Connectors 5P R/A FULL SHIELD GOLD PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.926

Stock:
1.926 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,998 € 9,98 €
0,894 € 22,35 €
0,845 € 84,50 €
0,782 € 234,60 €
0,754 € 377,00 €
0,75 € 750,00 €
0,683 € 3.415,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
Mini DIN
5 Contact
Shielded
Receptacle
Gold
Panel Mount
Solder Pin
2 A
12 VDC
KMDGX
Tray
Brand: Kycon
Product Type: Circular DIN Connectors
Shell Plating: Tin
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Unit Weight: 6,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.