KLPX-0848A-2-W-G

Kycon
806-KLPX-0848A-2WG
KLPX-0848A-2-W-G

Mfr.:

Description:
RCA Phono Connectors PCB RIGHT ANGLE JACK WHITE/GOLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: RCA Phono Connectors
RoHS:  
PCB Mount Jack
Female
PCB
Tin
Right Angle
Solder Pin
White
Brass
1
KLPX
Brand: Kycon
Insulator Colour: White
Product Type: RCA Phono Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Unit Weight: 2,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.