KLP42X-60-W/R

Kycon
806-KLP42X-60-W/R
KLP42X-60-W/R

Mfr.:

Description:
RCA Phono Connectors PCB STACKED 2X1 WHITE OVER RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,19 € 11,90 €
1,02 € 25,50 €
0,963 € 77,04 €
0,92 € 220,80 €
0,886 € 496,16 €
0,821 € 853,84 €
0,771 € 1.973,76 €
0,752 € 3.790,08 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: RCA Phono Connectors
RoHS:  
PCB Mount Jack
Female
Stacked
Tin
Right Angle
Solder Pin
Red, White
Brass
1 x 2
KLP42X
Tray
Brand: Kycon
Insulator Colour: Red, White
Product Type: RCA Phono Connectors
Factory Pack Quantity: 80
Subcategory: Audio & Video Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99