KLDX-SMT2-0202-ATR

Kycon
806-KLDXSMT20202AT
KLDX-SMT2-0202-ATR

Mfr.:

Description:
DC Power Connectors 2mm SMT POWER JACK T/R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Kycon KLDX-SMT2-0202-ATR-1
Kycon
DC Power Connectors POWER JACK 2.0 MM DIA COMPLETE SMT T&R RoHS COMPLIANT

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jacks
2 mm
6.5 mm
SMD/SMT
SMD/SMT
3.5 A
24 VDC
Right Angle
Reel
Cut Tape
MouseReel
Brand: Kycon
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass, Phosphor Bronze
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: KLDX-SMT2
Factory Pack Quantity: 350
Subcategory: Power Connectors
Unit Weight: 3,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99