KLDX-0201-BHT-1

Kycon
806-KLDX-0201-BHT-1
KLDX-0201-BHT-1

Mfr.:

Description:
DC Power Connectors HI-TEMP MINI POWER JACK 1.3 MM DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 16000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,442 € 7.072,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Tray
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: DC Power Connectors
Series: KLDX
Factory Pack Quantity: 400
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

KLDX Series DC Power Jacks

Kycon KLDX DC Power Jacks offer 2.0mm and 2.5mm inner pin diameter and feature a built-in DC On/Off Switch. These jacks feature a screw machine contact center pin for high current capability, a rated voltage of 16VRMS or 24VDC, and a current rating up to 5A. Kycon's KLDX-0202 PCB Mount DC Power Jacks are ideal for laptop and palm computers, portable modems, radar detectors, and other portable device applications. Also available in a locking type version.