KLDHCX-0202-BC-1

Kycon
806-KLDHCX-0202-BC-1
KLDHCX-0202-BC-1

Mfr.:

Description:
DC Power Connectors POWER JACK 2.5MM DIA CRIMP LEAD HIGH-CUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.379

Stock:
2.379 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,821 € 8,21 €
0,733 € 18,33 €
0,698 € 69,80 €
0,654 € 163,50 €
0,623 € 311,50 €
0,583 € 583,00 €
0,547 € 1.367,50 €
0,52 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Jacks
2.5 mm
6.4 mm
Through Hole
Solder
5 A
24 VDC
Right Angle
Bag
Brand: Kycon
Center Pin Length: 2.5 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass, Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 2,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99