KCDX-8S-N2

Kycon
806-KCDX-8S-N2
KCDX-8S-N2

Mfr.:

Description:
Circular DIN Connectors 8P R/A PCB NON SHLD 5mm CIRC DIN RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 3.856,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
8 Contact
Shielded
Tin
24 VDC
KCDX
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99