K99X-9P-BLK

Kycon
806-K99X-9P-BLK
K99X-9P-BLK

Mfr.:

Description:
D-Sub Standard Connectors IDC 9P PLUG METAL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
501
Expected 10/29/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,28 € 42,80 €
4,06 € 113,68 €
3,96 € 221,76 €
3,77 € 422,24 €
3,29 € 829,08 €
2,73 € 1.375,92 €
2,62 € 6.602,40 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
IDC
Wire
Straight
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
K99X
Tray
Brand: Kycon
Current Rating: 7.6 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 28
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.