K99X-15P-K-BLK

Kycon
806-K99X-15P-K-BLK
K99X-15P-K-BLK

Mfr.:

Description:
D-Sub Standard Connectors IDC 15P PLUG METAL BLACK W/BUSHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 432   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 1.468,80 €
3,34 € 3.366,72 €
3,25 € 8.190,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Wire
Male
Gold
Plug
2 (A)
Tin
Unfiltered
K99X
Tray
Brand: Kycon
Current Rating: 7.6 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 24
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.