K86X-ED-15P

Kycon
806-K86X-ED-15P
K86X-ED-15P

Mfr.:

Description:
D-Sub High Density Connectors 15P PCB MNT PLUG VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,28 € 22,80 €
2,16 € 54,00 €
2,00 € 224,00 €
1,75 € 490,00 €
1,70 € 856,80 €
1,51 € 1.522,08 €
1,45 € 3.654,00 €
1,42 € 7.156,80 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Through Hole
Straight
Gold
2 A
K86X
Tray
Brand: Kycon
Contact Material: Brass
Contact Type: Stamped / Formed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Pitch: 2.77 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: E
Factory Pack Quantity: 56
Subcategory: D-Sub Connectors
Voltage Rating: 30 V
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99