K85X-CD-37S

Kycon
806-K85X-CD-37S
K85X-CD-37S

Mfr.:

Description:
D-Sub Standard Connectors D37 F VERT FRMD D37 F VERT FRMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,88 € 48,80 €
4,62 € 129,36 €
4,50 € 252,00 €
4,28 € 479,36 €
3,75 € 945,00 €
3,65 € 1.839,60 €
2,93 € 2.953,44 €
2,91 € 7.333,20 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
Through Hole
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Tin
Unfiltered
K85X
Tray
Boardlocks: Without Boardlocks
Brand: Kycon
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 28
Subcategory: D-Sub Connectors
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99