K66XHT-E15P-NJ30

Kycon
806-K66XHT-E15P-NJ30
K66XHT-E15P-NJ30

Mfr.:

Description:
D-Sub High Density Connectors HITEMP HD15M-GR BRKT 30U J/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3015   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 8.110,35 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Through Hole
Right Angle
Gold
K66XHT
Boardlocks: With
Brand: Kycon
Filtered: Unfiltered
Height: 12.55 mm
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Size: E
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.