K66XHT-B44P-NJ

Kycon
806-K66XHT-B44P-NJ
K66XHT-B44P-NJ

Mfr.:

Description:
D-Sub High Density Connectors HT HD44M-GR BRKT JKSCREW M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 19.380,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub High Density Connectors
RoHS:  
44 Position
3 Row
Male
Through Hole
Right Angle
Gold
K66XHT
Tray
Boardlocks: With
Brand: Kycon
Filtered: Unfiltered
Height: 12.55 mm
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Size: B
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99