K66X-A26S-NR30

Kycon
806-K66X-A26S-NR30
K66X-A26S-NR30

Mfr.:

Description:
D-Sub High Density Connectors HD26 F-GR BRKT J/S 30U F

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 525   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 1.732,50 €
2,81 € 2.852,15 €
2,62 € 6.602,40 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Female
Through Hole
Right Angle
Gold
1.5 A
K66X
Boardlocks: With
Brand: Kycon
Filtered: Unfiltered
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Size: A
Factory Pack Quantity: 35
Subcategory: D-Sub Connectors
Voltage Rating: 29 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.