K44-C37S-RJ15

Kycon
806-K44-C37S-RJ15
K44-C37S-RJ15

Mfr.:

Description:
D-Sub Standard Connectors .590 37P RECPT R/A RIV 4-40 J/S 15u GLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
37 Position
Socket (Female)
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Tin
Unfiltered
K44
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 7.6 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KYCON CONNECTORS

Kycon will no longer offer non-RoHS product. After Mouser
stock is depleted, we will only offer the RoHS Kycon
connectors.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0306-48