K22X-E9P-NR30

Kycon
806-K22X-E9P-NR30
K22X-E9P-NR30

Mfr.:

Description:
D-Sub Standard Connectors D9 M 318FP-GR BRKT RIV J/S30U M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.463

Stock:
2.463 Can Dispatch Immediately
Quantities greater than 2463 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,90 € 29,00 €
2,75 € 68,75 €
2,55 € 229,50 €
2,23 € 602,10 €
2,17 € 1.171,80 €
1,88 € 1.945,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Through Hole
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
K22X
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Unit Weight: 14,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99