K202XHT-E9P-NJ

Kycon
806-K202XHT-E9P-NJ
K202XHT-E9P-NJ

Mfr.:

Description:
D-Sub Standard Connectors 9P Plug R/A SMT Ult Short W/ Bd Lock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
645
Expected 6/25/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €
4,23 € 42,30 €
4,02 € 120,60 €
3,83 € 229,80 €
3,68 € 386,40 €
3,46 € 882,30 €
3,29 € 1.677,90 €
3,14 € 3.155,70 €
2,94 € 7.364,70 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
SMD/SMT
Board Lock
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Nickel
Unfiltered
K202XHT
Tube
Brand: Kycon
Contact Material: Phosphor Bronze
Current Rating: 2 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 15
Subcategory: D-Sub Connectors
Unit Weight: 12,726 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.