K202XHT-B25S-NJ15

Kycon
806-K202XHTB25SNJ15
K202XHT-B25S-NJ15

Mfr.:

Description:
D-Sub Standard Connectors SMT D25 ULT SHT RT<F M 2 PCB-GR BR 15U JS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3006   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 7.094,16 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
SMD/SMT
Right Angle
2 Row
Female
Receptacle
3 (B)
Steel
Nickel
Unfiltered
K202XHT
Tube
Boardlocks: With Boardlocks
Brand: Kycon
Compliance: UL; CSA
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 1.385 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 9
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.