JSX-1065

Kycon
806-JSX-1065
JSX-1065

Mfr.:

Description:
D-Sub Tools & Hardware JKSCRW 4-40UNC 60MM THRD LEN 65MM HEDLEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,191 € 1,91 €
0,17 € 4,25 €
0,159 € 15,90 €
0,142 € 35,50 €
0,118 € 118,00 €
0,112 € 1.120,00 €
0,109 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: D-Sub Tools & Hardware
RoHS:  
Bulk
Brand: Kycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: D-Sub Tools & Hardware
Series: JSX
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99