GWLGX-S1488-G/Y

Kycon
806-GWLGX-S1488-GY
GWLGX-S1488-G/Y

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C 4PT GRN/YLW LED 4PORT SHLD GLD FLAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 373 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,71 € 57,10 €
5,35 € 133,75 €
5,02 € 301,20 €
4,78 € 573,60 €
4,48 € 1.344,00 €
4,30 € 2.322,00 €
4,11 € 4.192,20 €
4,10 € 10.332,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Ganged
Jack (Female)
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
GWLGX
Tray
Application: 10/100 Base-T
Brand: Kycon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 20,541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.