GDX-A-66

Kycon
806-GDX-A-66
GDX-A-66

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6P 6C R/A BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,689 € 6,89 €
0,595 € 14,88 €
0,577 € 69,24 €
0,544 € 152,32 €
0,52 € 270,40 €
0,485 € 485,00 €
0,455 € 1.146,60 €
0,444 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ12, RJ14, RJ25
1x1
6P6C
Unshielded
Through Hole
Right Angle
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Tab Down
GDX
Tube
Brand: Kycon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5,899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.