S26361-F5120-V166

Kontron
168-S26361-F5120V166
S26361-F5120-V166

Mfr.:

Description:
Industrial Motherboards D3633-S Industrial Series mITX Motherboard

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
59
Expected 2/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,25 € 266,25 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
Mini-ITX
Q370
Celeron, Core i3/i5/i7/i9, Pentium
64 GB
DDR4-2666
0 C
+ 60 C
Brand: Kontron
Core: Celeron, Core i3/i5/i7/i9, Pentium
Dimensions: 170 mm x 170 mm
Installed RAM: 0 GB
Interface Type: Audio, DP, DVI-D, eDP, Ethernet, GPIO, LVDS, mPCIe, PCIe, RS-232/422/485, USB 2.0, USB 3.1
Memory Size: 32 GB
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Processor Brand: Intel
Processor Series: 8th/9th Gen Core
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8471504090
USHTS:
8473301180
ECCN:
4A994.J