F5120-V246

Kontron
168-F5120-V246
F5120-V246

Mfr.:

Description:
Industrial Motherboards K3921-N6

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,76 € 302,76 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
Intel Alderlake-N SoC
Core i3-N305
DDR5-4800
0 C
+ 60 C
Brand: Kontron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 140 mm x 148 mm
Interface Type: GPIO, RS-232, SMBus
Memory Size: 32 GB
Operating Supply Voltage: 19 V to 28 V
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.J

K3921-N mSTX Industrial Motherboards

Kontron K3921-N mSTX Industrial Motherboards feature Intel® Core™ i3 and Intel Alder Lake N processors with powerful UHD Gen12 graphics. The Kontron K3921-N supports up to three independent displays with 4K resolution (2x 4K + 1x FHD). The devices offer two M.2 connectors, GPIO, two COM ports, and USB 3.2 Gen2. The motherboards are designed for 24/7 continuous operation and have an enhanced temperature range of up to +60°C, making them suitable for various applications.