F5120-V243

Kontron
168-F5120-V243
F5120-V243

Mfr.:

Description:
Industrial Motherboards K3921-H1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,27 € 188,27 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
N100
DDR5-4800
0 C
+ 50 C
Brand: Kontron
Dimensions: 140 mm x 148 mm
Interface Type: SATA
Memory Size: 32 GB
Operating Supply Voltage: 12 V
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

K3921-H mSTX Extended Lifecycle Motherboard

Kontron K3921-H mSTX Extended Lifecycle Motherboard features the Intel® Processor N100 (Alder Lake N) with UHD Gen12 graphics. The Kontron K3921-H supports three independent displays up to 4K resolution (2x 4K + 1x FHD). The motherboard includes DisplayPorts 1.4, a front USB Type-C™ DisplayPort, and an embedded DisplayPort. The motherboard has an M.2 Key-M connector with PCIe and SATA support and an additional slot for WLAN/BLUETOOTH® modules and PCIe-based add-on cards. With PowerDelivery Sink mode, USB 3.2 Gen1, and DisplayPort Alternate Mode via the front USB Type-C, it's ideal for Thin Client applications.