F5120-V195

Kontron
168-F5120-V195
F5120-V195

Mfr.:

Description:
Industrial Motherboards K3832-Q1 mITX Board ADL-S Q670E

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,33 € 278,33 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
DDR5
0 C
+ 60 C
Brand: Kontron
Core: Intel 12th Gen Core
Data Bus Width: 32 bit
ECC Memory Supported: Non-Supported
Embedded Options: Non-Embedded
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Memory Size: 12 GB
Mounting Style: Chassis Mount
Processor Brand: Intel
Product: Embedded Processors
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

K3832-Q mITX Industrial Motherboard

Kontron K3832-Q mITX Industrial Motherboard is equipped with the highly performant Intel® Q670E Chipset. The board provides a multitude of supporting processors such as the Intel® Core™ i9/i7/i5/i3 (12th/13th Gen) and the Intel® Pentium®/Intel® Celeron® processor series.