F5000-C024

Kontron
168-F5000-C024
F5000-C024

Mfr.:

Description:
Heat Sinks Slim Passive Coole + Backplate mSTX ADL-N 10 W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Heat Sinks
RoHS:  
Heat Sinks
K3921-N, K3921-H
Screw
Aluminum
Vertical Fin
92 mm
25.6 mm
Brand: Kontron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Factory Pack Quantity: 40
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473300002
ECCN:
EAR99

FEATURED PRODUCTS
KONTRON