1069-6159

Kontron
168-1069-6159
1069-6159

Mfr.:

Description:
Interface Modules 3.5"-eIO-GPA-0 - GPIO expansion module - Tiger Lake and Elkhart Lake ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,15 € 115,15 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Interface Modules
Expansion Modules
I2C, UART
0 C
+ 60 C
Brand: Kontron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 12 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

FEATURED PRODUCTS
KONTRON