254-PS604-RO

254-PS604-RO
254-PS604-RO

Mfr.:

Description:
Speakers & Transducers MYLAR SPEAKER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,60 € 130,00 €
2,34 € 234,00 €
2,14 € 1.284,00 €
2,03 € 2.030,00 €
2,02 € 4.040,00 €
10.000 Quote

Similar Product

AATC AK-203205-MM-1
AATC
Speakers & Transducers

Product Attribute Attribute Value Select Attribute
Kobitone
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
680 Hz
80 dBA
32 Ohms
200 mW
Round
Solder Pad
27 mm
3.7 mm
Neodymium Iron Boron (NdFeB)
Brand: Kobitone
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 200
Subcategory: Audio Devices
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.