254-PB511-ROX

254-PB511-ROX
254-PB511-ROX

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial PIEZO BUZZER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Quantities greater than 501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,46 € 207,60 €
3,00 € 300,00 €
2,73 € 1.365,00 €
2,54 € 2.540,00 €
2,34 € 4.680,00 €
2,19 € 10.950,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Kobitone
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Buzzers
Piezoelectric
80 dB
Continuous
2.5 kHz
9 VDC
8 mA
Wire Lead
Flange Mount
31 mm x 10 mm
Brand: Kobitone
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 31 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 20
Subcategory: Audio Devices
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99