254-FP270-RO

254-FP270-RO
254-FP270-RO

Mfr.:

Description:
Microphones COND MIC W/12MM LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.725

Stock:
1.725 Can Dispatch Immediately
Quantities greater than 1725 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,20 € 110,00 €
1,86 € 186,00 €
1,74 € 870,00 €
1,53 € 1.530,00 €
1,44 € 2.880,00 €
1,25 € 6.250,00 €
1,17 € 11.700,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Kobitone
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 43 dBA
Solder Pin
9.7 mm
6.7 mm
10 V
Brand: Kobitone
Length - in: 0.264 in
Length - mm: 6.7 mm
Packaging: Tray
Product Type: Microphones
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
New production has changed this part. Pins will be 10mm long instead of 12mm
long. The solder that holds the pins to the body of the microphone will have
a cleaner appearance. All performance specs will remain the same.
Please contact a Mouser Technical Service Representative for further assistance.
5-0620-2

Compliance Codes
TARIC:
8533210000
CNHTS:
8518100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.