254-CS132-ROX

254-CS132-ROX
254-CS132-ROX

Mfr.:

Description:
Speakers & Transducers CERAMIC SPEAKER 11.4X5.25 MM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 932

Stock:
932 Can Dispatch Immediately
Quantities greater than 932 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,44 € 17,44 €
16,61 € 830,50 €
15,82 € 1.582,00 €
14,40 € 8.640,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Kobitone
Product Category: Speakers & Transducers
RoHS:  
Speakers
Piezoelectric
Panel Mount
20 kHz
97 dBA
32 Ohms
3 mW
Round
Solder Pad
- 20 C
+ 50 C
11.4 mm
5.25 mm
Brand: Kobitone
Height: 5.25 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 150
Subcategory: Audio Devices
Unit Weight: 8,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.