254-15210-ROX

254-15210-ROX
254-15210-ROX

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount RND W/PC PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,77 € 238,50 €
4,36 € 436,00 €
3,95 € 1.975,00 €
3,79 € 3.790,00 €
3,48 € 6.960,00 €
5.000 Quote

Similar Product

AATC AZI-14N40
AATC
Buzzers & Audio Indicators - Board Mount Piezo Buzzer 4000Hz 12VDC, 80dBA

Product Attribute Attribute Value Select Attribute
Kobitone
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
90 dB
Continuous
4 kHz
6 VDC
6 mA
Solder Pin
Through Hole
13.8 mm
13.79 mm x 8.51 mm
Brand: Kobitone
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 500
Subcategory: Audio Devices
Unit Weight: 1,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.