174-R825B-EX

174-R825B-EX
174-R825B-EX

Mfr.:

Description:
Test Plugs & Test Jacks W.CROSS HOLE BLACK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Quantities greater than 527 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,31 € 13,10 €
1,19 € 119,00 €
1,07 € 535,00 €
0,983 € 983,00 €
0,907 € 1.814,00 €
0,842 € 5.052,00 €
0,778 € 7.780,00 €
26.000 Quote

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Single
Black
10 A
Nickel
Brand: Kobiconn
Contact Material: Beryllium Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 59 mm
Packaging: Bulk
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN