164-R122R-EX

164-R122R-EX
164-R122R-EX

Mfr.:

Description:
Test Plugs & Test Jacks BANANA JACK H 1.22 D .43 RED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.062

Stock:
1.062 Can Dispatch Immediately
Quantities greater than 1062 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,00 € 1,00 €
0,834 € 41,70 €
0,758 € 75,80 €
0,692 € 415,20 €
0,636 € 636,00 €
0,585 € 1.170,00 €
0,539 € 2.695,00 €
0,496 € 4.960,00 €
0,457 € 11.425,00 €

Similar Product

Shin Chin R1-22-R
Shin Chin
Test Plugs & Test Jacks BANANA JACK H 1.22 D .43 RED

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Solder Slot
Red
10 A
Nickel
Brand: Kobiconn
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation: Insulated
Insulation Material: Nylon (PA)
Length: 30.9 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Sockets
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kVAC, 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN