163-4310-E

Kobiconn
163-4310-E
163-4310-E

Mfr.:

Description:
DC Power Connectors PCB 1.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2.140,00 €
1,97 € 3.940,00 €
1,81 € 7.240,00 €
12.000 Quote

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: DC Power Connectors
RoHS:  
Jacks
1.7 mm
4.39 mm
2 A
6.3 VDC
Bulk
Brand: Kobiconn
Connector Type: DC Jack
Insulation Resistance: 100 MOhms
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KOBICONN