161-4358-E

Kobiconn
161-4358-E
161-4358-E

Mfr.:

Description:
RCA Phono Connectors PHONO YELLOW BAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,10 € 11,00 €
0,931 € 93,10 €
0,869 € 434,50 €
0,799 € 799,00 €
0,737 € 1.474,00 €
30.000 Quote

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: RCA Phono Connectors
RoHS:  
Female
Cable
Nickel
Yellow
Brass, Steel
1
Bulk
Brand: Kobiconn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Insulator Colour: Yellow
Product Type: RCA Phono Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 500 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99