159-7251

159-7251
159-7251

Mfr.:

Description:
Terminals ML NYLN DIS BL 16-14

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Quick Disconnects
Tab
Crimp
Male
Insulated
6.35 mm x 0.81 mm
16 AWG
14 AWG
Push-In
Blue
Brass
159
Bulk
Brand: Kobiconn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Nylon
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Unit Weight: 1,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN