159-7250

159-7250
159-7250

Mfr.:

Description:
Terminals FM NYLN DIS BL 16-14

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

KS Terminals FDFNY2-250
KS Terminals
Terminals Nylon-Fully, Female, 16-14 AWG, .032 x .250

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Quick Disconnects
Tab
Crimp
Female
Insulated
6.35 mm x 0.81 mm
16 AWG
14 AWG
Push-In
Blue
Brass
159
Bulk
Brand: Kobiconn
Insulation Material: Nylon
Length: 22 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Unit Weight: 1,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KOBICONN