159-2201

159-2201
159-2201

Mfr.:

Description:
Terminals RING RED 1/4"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Quantities greater than 315 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,389 € 0,39 €
0,253 € 25,30 €
0,20 € 200,00 €
0,175 € 875,00 €
0,151 € 1.510,00 €
0,126 € 3.150,00 €
0,105 € 5.250,00 €
0,081 € 8.100,00 €
250.000 Quote

Similar Product

KS Terminals RV1-6
KS Terminals
Terminals Vinyl, Ring, 22-16 AWG, 1/4"

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Terminals
RoHS: N
Screw Terminals
Ring
Crimp
Female
Insulated
6.35 mm
22 AWG
16 AWG
Screw
Red
Copper
Bulk
Brand: Kobiconn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 1,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN