158-P085EHDRCH-E

Kobiconn
158-P085EHDRCH-E
158-P085EHDRCH-E

Mfr.:

Description:
Pluggable Terminal Blocks R/A 8P TERM HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
2,64 € 26,40 €
1,87 € 46,75 €
1,59 € 79,50 €
1,53 € 153,00 €
1,29 € 258,00 €
1,19 € 714,00 €
1,06 € 1.060,00 €

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Pluggable Terminal Blocks
RoHS:  
8 Position
5 mm
Through Hole
15 A
300 V
Bulk
Brand: Kobiconn
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KOBICONN