158-P022ESDVP-E

Kobiconn
158-P022ESDVP-E
158-P022ESDVP-E

Mfr.:

Description:
Pluggable Terminal Blocks 5.08 2P PLG 180DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
1,67 € 16,70 €
1,20 € 30,00 €
0,905 € 45,25 €
0,879 € 87,90 €
0,737 € 147,40 €
0,68 € 408,00 €
0,595 € 595,00 €

Product Attribute Attribute Value Select Attribute
Kobiconn
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
5.08 mm
Screw
Screw
Cable Mounts
15 A
300 V
28 AWG
12 AWG
Bulk
Brand: Kobiconn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Unit Weight: 2,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
KOBICONN